BZT52C6V8-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25285
Datasheet

Similar


Panjit International Inc.
In Stock: 3,370
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,275
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,194
Unit Price: RM0.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.08590
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: RM10.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,877
Unit Price: RM2.13000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 817
Unit Price: RM2.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,301
Unit Price: RM0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.19588
Datasheet

Similar


Diodes Incorporated
In Stock: 18,314
Unit Price: RM1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,389
Unit Price: RM0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 518
Unit Price: RM0.55000
Datasheet
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C6V8-HE3-08

DigiKey Part Number
112-BZT52C6V8-HE3-08TR-ND - Tape & Reel (TR)
112-BZT52C6V8-HE3-08CT-ND - Cut Tape (CT)
112-BZT52C6V8-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V8-HE3-08
Description
DIODE ZENER 6.8V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V8-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C6V8-HE3_A-08TR-NDRM0.25285MFR Recommended
BZT52-C6V8-AU_R1_000A1Panjit International Inc.3,3703757-BZT52-C6V8-AU_R1_000A1CT-NDRM0.55000Similar
BZT52C6V8-7-FDiodes Incorporated0BZT52C6V8-FDICT-NDRM0.83000Similar
BZT52C6V8-TPMCC (Micro Commercial Components)3,275BZT52C6V8-TPMSCT-NDRM0.55000Similar
BZT52C6V8S-7-FDiodes Incorporated18,194BZT52C6V8S-FDICT-NDRM0.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types