Parametric Equivalent
Similar

BZT55B22-GS18 | |
|---|---|
DigiKey Part Number | BZT55B22-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B22-GS18 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25725 | RM2,572.50 |
| 20,000 | RM0.23529 | RM4,705.80 |
| 30,000 | RM0.22410 | RM6,723.00 |
| 50,000 | RM0.21153 | RM10,576.50 |
| 70,000 | RM0.20408 | RM14,285.60 |
| 100,000 | RM0.19684 | RM19,684.00 |
| Unit Price without VAT: | RM0.25725 |
|---|---|
| Unit Price with VAT: | RM0.28298 |



