BZT55B2V4-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM11.26839
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,599
Unit Price: RM0.75000
Datasheet
Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B2V4-GS08

DigiKey Part Number
BZT55B2V4-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B2V4-GS08
Description
DIODE ZENER 2.4V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.23010RM2,876.25
25,000RM0.21066RM5,266.50
37,500RM0.20075RM7,528.12
62,500RM0.18962RM11,851.25
87,500RM0.18303RM16,015.12
125,000RM0.17662RM22,077.50
Manufacturers Standard Package
Unit Price without VAT:RM0.23010
Unit Price with VAT:RM0.25311