BZT55B36-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.24023
Datasheet
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B36-GS18

DigiKey Part Number
BZT55B36-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B36-GS18
Description
DIODE ZENER 36V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B36-GS08Vishay General Semiconductor - Diodes Division0BZT55B36-GS08-NDRM0.24023Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.24911RM2,491.10
20,000RM0.22772RM4,554.40
30,000RM0.22754RM6,826.20
Manufacturers Standard Package
Unit Price without VAT:RM0.24911
Unit Price with VAT:RM0.27402