Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B6V8-GS08

DigiKey Part Number
112-BZT55B6V8-GS08TR-ND - Tape & Reel (TR)
112-BZT55B6V8-GS08CT-ND - Cut Tape (CT)
112-BZT55B6V8-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B6V8-GS08
Description
DIODE ZENER 6.8V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,101
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.47700RM4.77
100RM0.23320RM23.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.31243RM781.07
5,000RM0.28158RM1,407.90
7,500RM0.26586RM1,993.95
12,500RM0.19060RM2,382.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100