Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C6V8-GS08

DigiKey Part Number
112-BZT55C6V8-GS08TR-ND - Tape & Reel (TR)
112-BZT55C6V8-GS08CT-ND - Cut Tape (CT)
112-BZT55C6V8-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C6V8-GS08
Description
DIODE ZENER 6.8V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,524
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.38970RM974.25
5,000RM0.35211RM1,760.55
7,500RM0.33295RM2,497.12
12,500RM0.31140RM3,892.50
17,500RM0.29864RM5,226.20
25,000RM0.28623RM7,155.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07600RM10.76
100RM0.67930RM67.93
500RM0.50630RM253.15
1,000RM0.45038RM450.38
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.36200RM3.62
100RM0.34280RM34.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100