BZW04-11HE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.12403
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.12403
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.21584
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,090
Unit Price: RM2.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.64852
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.40188
Datasheet

Similar


Littelfuse Inc.
In Stock: 460
Unit Price: RM2.99000
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-11HE3/73

DigiKey Part Number
BZW04-11HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-11HE3/73
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM1.21584RM3,647.52
6,000RM1.12492RM6,749.52
9,000RM1.07862RM9,707.58
15,000RM1.03819RM15,572.85
Manufacturers Standard Package
Unit Price without VAT:RM1.21584
Unit Price with VAT:RM1.33742