BZW04-13-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,538
Unit Price: RM2.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: RM2.25000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


STMicroelectronics
In Stock: 8,883
Unit Price: RM3.62000
Datasheet
21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-13-E3/54

DigiKey Part Number
BZW04-13-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-13-E3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE15ALittelfuse Inc.2,538P4KE15ACT-NDRM2.25000Direct
P4KE15A-BLittelfuse Inc.500P4KE15A-B-NDRM2.25000Similar
P4KE15A-GComchip Technology0P4KE15A-G-NDRM0.47729Similar
P6KE15ASTMicroelectronics8,883497-14731-1-NDRM3.62000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM0.86711RM4,769.11
11,000RM0.80381RM8,841.91
16,500RM0.77157RM12,730.90
27,500RM0.75599RM20,789.73
Manufacturers Standard Package
Unit Price without VAT:RM0.86711
Unit Price with VAT:RM0.95382