Direct

BZW04-13HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-13HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-13HE3/73 |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-13-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-13-E3/73-ND | RM1.16498 | Direct |
| P4KE15A | Littelfuse Inc. | 2,538 | P4KE15ACT-ND | RM2.25000 | Similar |
| P4KE15A-B | Littelfuse Inc. | 500 | P4KE15A-B-ND | RM2.25000 | Similar |
| P4KE15A-G | Comchip Technology | 0 | P4KE15A-G-ND | RM0.47729 | Similar |
| P6KE15A | STMicroelectronics | 8,883 | 497-14731-1-ND | RM3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.21584 | RM3,647.52 |
| 6,000 | RM1.12492 | RM6,749.52 |
| 9,000 | RM1.07862 | RM9,707.58 |
| 15,000 | RM1.03819 | RM15,572.85 |
| Unit Price without VAT: | RM1.21584 |
|---|---|
| Unit Price with VAT: | RM1.33742 |





