Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

BZW04-154-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-154-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-154-E3/73 |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12403 | RM3,372.09 |
| 6,000 | RM1.03857 | RM6,231.42 |
| 9,000 | RM0.99504 | RM8,955.36 |
| 15,000 | RM0.94614 | RM14,192.10 |
| 21,000 | RM0.94560 | RM19,857.60 |
| Unit Price without VAT: | RM1.12403 |
|---|---|
| Unit Price with VAT: | RM1.23643 |






