BZW04-64-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11,818
Unit Price: RM1.81000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.51064

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.64852
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27748
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,714
Unit Price: RM1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 293
Unit Price: RM2.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,148
Unit Price: RM1.18000
Datasheet
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-64-E3/54

DigiKey Part Number
BZW04-64-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-64-E3/54
Description
TVS DIODE 64.1VWM 103V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM0.86711RM4,769.11
11,000RM0.80381RM8,841.91
16,500RM0.77157RM12,730.90
27,500RM0.75599RM20,789.73
Manufacturers Standard Package
Unit Price without VAT:RM0.86711
Unit Price with VAT:RM0.95382