Direct
Similar
Similar
Similar
Similar
Similar

BZW04-78-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-78-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-78-E3/73 |
Description | TVS DIODE 78VWM 125VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-78HE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-78HE3/73-ND | RM1.27906 | Direct |
| P4KE91A | Littelfuse Inc. | 5,000 | 18-P4KE91ACT-ND | RM2.72000 | Direct |
| 15KPA78A-HR | Littelfuse Inc. | 0 | 15KPA78A-HR-ND | RM86.96388 | Similar |
| 15KPA78A-HRA | Littelfuse Inc. | 0 | 15KPA78A-HRA-ND | RM83.61941 | Similar |
| 30KPA78A-HR | Littelfuse Inc. | 0 | 30KPA78A-HR-ND | RM120.41153 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.16498 | RM3,494.94 |
| Unit Price without VAT: | RM1.16498 |
|---|---|
| Unit Price with VAT: | RM1.28148 |






