Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

BZX384B13-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B13-E3-18GITR-ND - Tape & Reel (TR) BZX384B13-E3-18GICT-ND - Cut Tape (CT) BZX384B13-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B13-E3-18 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B13-E3-08 | Vishay General Semiconductor - Diodes Division | 2,672 | BZX384B13-E3-08GICT-ND | RM1.66000 | Parametric Equivalent |
| BZX384B13-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B13-G3-08-ND | RM0.23728 | Parametric Equivalent |
| BZX384B13-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B13-G3-18-ND | RM0.25029 | Parametric Equivalent |
| CMDZ5243B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5243BBKPBFREE-ND | RM0.00000 | Similar |
| MM3Z13VT1G | onsemi | 150 | MM3Z13VT1GOSCT-ND | RM0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.66000 | RM1.66 |
| 10 | RM1.02300 | RM10.23 |
| 100 | RM0.64350 | RM64.35 |
| 500 | RM0.47882 | RM239.41 |
| 1,000 | RM0.42557 | RM425.57 |
| 2,000 | RM0.38064 | RM761.28 |
| 5,000 | RM0.33193 | RM1,659.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30178 | RM3,017.80 |
| 20,000 | RM0.27641 | RM5,528.20 |
| 30,000 | RM0.26348 | RM7,904.40 |
| 50,000 | RM0.24896 | RM12,448.00 |
| 70,000 | RM0.24036 | RM16,825.20 |
| 100,000 | RM0.23200 | RM23,200.00 |
| Unit Price without VAT: | RM1.66000 |
|---|---|
| Unit Price with VAT: | RM1.82600 |





