
BZX384B2V4-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B2V4-G3-08TR-ND - Tape & Reel (TR) 112-BZX384B2V4-G3-08CT-ND - Cut Tape (CT) 112-BZX384B2V4-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B2V4-G3-08 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.47760 | RM238.80 |
| 1,000 | RM0.42450 | RM424.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35681 | RM1,070.43 |
| 6,000 | RM0.32267 | RM1,936.02 |
| 9,000 | RM0.30526 | RM2,747.34 |
| 15,000 | RM0.28568 | RM4,285.20 |
| 21,000 | RM0.27409 | RM5,755.89 |
| 30,000 | RM0.26282 | RM7,884.60 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

