Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B4V3-E3-18

DigiKey Part Number
BZX384B4V3-E3-18GITR-ND - Tape & Reel (TR)
BZX384B4V3-E3-18GICT-ND - Cut Tape (CT)
BZX384B4V3-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B4V3-E3-18
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,245
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21178RM2,117.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.02000RM10.20
100RM0.64180RM64.18
500RM0.47760RM238.80
1,000RM0.42450RM424.50
2,000RM0.37968RM759.36
5,000RM0.33109RM1,655.45
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.40600RM4.06
100RM0.26000RM26.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900