
BZX384B56-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B56-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B56-E3-08CT-ND - Cut Tape (CT) 112-BZX384B56-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B56-E3-08 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35681 | RM1,070.43 |
| 6,000 | RM0.32267 | RM1,936.02 |
| 9,000 | RM0.30526 | RM2,747.34 |
| 15,000 | RM0.28568 | RM4,285.20 |
| 21,000 | RM0.27409 | RM5,755.89 |
| 30,000 | RM0.26282 | RM7,884.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.47760 | RM238.80 |
| 1,000 | RM0.42450 | RM424.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.40600 | RM4.06 |
| 100 | RM0.25930 | RM25.93 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

