Parametric Equivalent

BZX384C27-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384C27-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C27-HE3_A18 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26157 | RM2,615.70 |
| 20,000 | RM0.23931 | RM4,786.20 |
| 30,000 | RM0.22797 | RM6,839.10 |
| 50,000 | RM0.21522 | RM10,761.00 |
| 70,000 | RM0.20768 | RM14,537.60 |
| 100,000 | RM0.20034 | RM20,034.00 |
| Unit Price without VAT: | RM0.26157 |
|---|---|
| Unit Price with VAT: | RM0.28773 |

