
BZX384C2V7-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C2V7-HG3-08TR-ND - Tape & Reel (TR) 112-BZX384C2V7-HG3-08CT-ND - Cut Tape (CT) 112-BZX384C2V7-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C2V7-HG3-08 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C2V7-HG3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.44440 | RM44.44 |
| 500 | RM0.32772 | RM163.86 |
| 1,000 | RM0.28994 | RM289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.19111 | RM2,866.65 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

