Parametric Equivalent

BZX384C4V3-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C4V3-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C4V3-HE3_A08 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.24808 | RM3,721.20 |
| 30,000 | RM0.22797 | RM6,839.10 |
| 45,000 | RM0.21772 | RM9,797.40 |
| 75,000 | RM0.20621 | RM15,465.75 |
| 105,000 | RM0.19939 | RM20,935.95 |
| 150,000 | RM0.19602 | RM29,403.00 |
| Unit Price without VAT: | RM0.24808 |
|---|---|
| Unit Price with VAT: | RM0.27289 |

