
BZX55B36-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B36-TR-ND - Tape & Reel (TR) 112-BZX55B36-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B36-TR |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30400 | RM13.04 |
| 100 | RM0.82660 | RM82.66 |
| 500 | RM0.62024 | RM310.12 |
| 1,000 | RM0.55353 | RM553.53 |
| 2,000 | RM0.49733 | RM994.66 |
| 5,000 | RM0.43639 | RM2,181.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39869 | RM3,986.90 |
| 20,000 | RM0.36698 | RM7,339.60 |
| 30,000 | RM0.35083 | RM10,524.90 |
| 50,000 | RM0.33268 | RM16,634.00 |
| 70,000 | RM0.32193 | RM22,535.10 |
| 100,000 | RM0.31149 | RM31,149.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

