
BZX55B39-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B39-TR-ND - Tape & Reel (TR) 112-BZX55B39-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B39-TR |
Description | DIODE ZENER 39V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30400 | RM13.04 |
| 100 | RM0.82660 | RM82.66 |
| 500 | RM0.62024 | RM310.12 |
| 1,000 | RM0.55353 | RM553.53 |
| 2,000 | RM0.49733 | RM994.66 |
| 5,000 | RM0.43639 | RM2,181.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.39869 | RM3,986.90 |
| 20,000 | RM0.36698 | RM7,339.60 |
| 30,000 | RM0.35083 | RM10,524.90 |
| 50,000 | RM0.33268 | RM16,634.00 |
| 70,000 | RM0.32193 | RM22,535.10 |
| 100,000 | RM0.31149 | RM31,149.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

