Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B3V9-TR

DigiKey Part Number
112-BZX55B3V9-TR-ND - Tape & Reel (TR)
112-BZX55B3V9-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B3V9-TR
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,378
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30400RM13.04
100RM0.82660RM82.66
500RM0.62024RM310.12
1,000RM0.55353RM553.53
2,000RM0.49733RM994.66
5,000RM0.43639RM2,181.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.39869RM3,986.90
20,000RM0.36698RM7,339.60
30,000RM0.35083RM10,524.90
50,000RM0.33268RM16,634.00
70,000RM0.32193RM22,535.10
100,000RM0.31149RM31,149.00
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300