
BZX55B4V3-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B4V3-TR-ND - Tape & Reel (TR) 112-BZX55B4V3-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B4V3-TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30400 | RM13.04 |
| 100 | RM0.82660 | RM82.66 |
| 500 | RM0.62024 | RM310.12 |
| 1,000 | RM0.55353 | RM553.53 |
| 2,000 | RM0.49733 | RM994.66 |
| 5,000 | RM0.43639 | RM2,181.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36916 | RM3,691.60 |
| 20,000 | RM0.33980 | RM6,796.00 |
| 30,000 | RM0.29747 | RM8,924.10 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


