
BZX55B5V1-TR | |
|---|---|
DigiKey Part Number | BZX55B5V1-TRGITR-ND - Tape & Reel (TR) BZX55B5V1-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B5V1-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.37100 | RM3.71 |
| 100 | RM0.17280 | RM17.28 |
| 500 | RM0.16012 | RM80.06 |
| 1,000 | RM0.13905 | RM139.05 |
| 2,000 | RM0.13694 | RM273.88 |
| 5,000 | RM0.13483 | RM674.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13400 | RM1,340.00 |
| 20,000 | RM0.12102 | RM2,420.40 |
| 30,000 | RM0.10112 | RM3,033.60 |
| 50,000 | RM0.09910 | RM4,955.00 |
| 70,000 | RM0.08886 | RM6,220.20 |
| 100,000 | RM0.08427 | RM8,427.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |



