Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C47-TAP

DigiKey Part Number
BZX55C47-TAPGICT-ND - Cut Tape (CT)
BZX55C47-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C47-TAP
Description
DIODE ZENER 47V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.17000RM11.70
100RM0.73950RM73.95
500RM0.55262RM276.31
1,000RM0.49226RM492.26
2,000RM0.44138RM882.76
5,000RM0.38623RM1,931.15
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM0.32603RM3,260.30
20,000RM0.29944RM5,988.80
30,000RM0.25610RM7,683.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900