
BZX584C13-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C13-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C13-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C13-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C13-HG3-08 |
Description | DIODE ZENER 13V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80400 | RM8.04 |
| 100 | RM0.50390 | RM50.39 |
| 500 | RM0.37304 | RM186.52 |
| 1,000 | RM0.33068 | RM330.68 |
| 2,000 | RM0.29493 | RM589.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.23943 | RM1,915.44 |
| 16,000 | RM0.21808 | RM3,489.28 |
| 24,000 | RM0.20719 | RM4,972.56 |
| 40,000 | RM0.19496 | RM7,798.40 |
| 56,000 | RM0.18772 | RM10,512.32 |
| 80,000 | RM0.18068 | RM14,454.40 |
| 200,000 | RM0.16942 | RM33,884.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


