Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C16-G3-08

DigiKey Part Number
112-BZX584C16-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C16-G3-08CT-ND - Cut Tape (CT)
112-BZX584C16-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C16-G3-08
Description
DIODE ZENER 16V 200MW SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,908
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.44100RM4.41
100RM0.19700RM19.70
500RM0.18518RM92.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.17730RM1,418.40
16,000RM0.17139RM2,742.24
24,000RM0.16548RM3,971.52
80,000RM0.16250RM13,000.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700