
BZX584C16-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C16-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C16-G3-08CT-ND - Cut Tape (CT) 112-BZX584C16-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C16-G3-08 |
Description | DIODE ZENER 16V 200MW SOD523 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.44100 | RM4.41 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.18518 | RM92.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.17730 | RM1,418.40 |
| 16,000 | RM0.17139 | RM2,742.24 |
| 24,000 | RM0.16548 | RM3,971.52 |
| 80,000 | RM0.16250 | RM13,000.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

