Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B13-HE3-08

DigiKey Part Number
112-BZX84B13-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B13-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B13-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B13-HE3-08
Description
DIODE ZENER 13V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B13-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B13-HE3_A-08TR-NDRM0.18223MFR Recommended
BZX84B13-7-FDiodes Incorporated7831-BZX84B13-7-FCT-NDRM1.02000Similar
BZX84B13-TPMCC (Micro Commercial Components)0353-BZX84B13-TP-NDRM0.11060Similar
BZX84B13Q-7-FDiodes Incorporated031-BZX84B13Q-7-FTR-NDRM0.21516Similar
BZX84C13LT1Gonsemi84,890BZX84C13LT1GOSCT-NDRM0.63000Similar
In-Stock: 2,125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.56700RM5.67
100RM0.35070RM35.07
500RM0.25650RM128.25
1,000RM0.22588RM225.88
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.39400RM3.94
100RM0.26480RM26.48
500RM0.20150RM100.75
1,000RM0.18002RM180.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900