Parametric Equivalent

BZX84B22-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B22-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B22-HE3_A-18 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24640 | RM2,464.00 |
| 20,000 | RM0.22519 | RM4,503.80 |
| 30,000 | RM0.21439 | RM6,431.70 |
| 50,000 | RM0.20225 | RM10,112.50 |
| 70,000 | RM0.19505 | RM13,653.50 |
| 100,000 | RM0.18806 | RM18,806.00 |
| Unit Price without VAT: | RM0.24640 |
|---|---|
| Unit Price with VAT: | RM0.27104 |


