BZX84B47-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.26554
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.20507
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,842
Unit Price: RM1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09616
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.47000
Datasheet

Similar


onsemi
In Stock: 594
Unit Price: RM0.63000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.26684
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.54000
Datasheet

Similar


onsemi
In Stock: 11,874
Unit Price: RM0.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 23,703
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: RM1.46000
Datasheet
Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B47-E3-18

DigiKey Part Number
BZX84B47-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B47-E3-18
Description
DIODE ZENER 47V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27978RM2,797.80
20,000RM0.25628RM5,125.60
30,000RM0.24431RM7,329.30
50,000RM0.23085RM11,542.50
70,000RM0.22288RM15,601.60
100,000RM0.21514RM21,514.00
Manufacturers Standard Package
Unit Price without VAT:RM0.27978
Unit Price with VAT:RM0.30776