
BZX84B68-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B68-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B68-E3-18CT-ND - Cut Tape (CT) 112-BZX84B68-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B68-E3-18 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21276 | RM2,127.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02400 | RM10.24 |
| 100 | RM0.64420 | RM64.42 |
| 500 | RM0.47934 | RM239.67 |
| 1,000 | RM0.42603 | RM426.03 |
| 2,000 | RM0.38108 | RM762.16 |
| 5,000 | RM0.33233 | RM1,661.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.59900 | RM5.99 |
| 100 | RM0.37820 | RM37.82 |
| 500 | RM0.26398 | RM131.99 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

