Parametric Equivalent

BZX84B68-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B68-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B68-HE3_A-08 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23459 | RM3,518.85 |
| 30,000 | RM0.21536 | RM6,460.80 |
| 45,000 | RM0.20556 | RM9,250.20 |
| 75,000 | RM0.19455 | RM14,591.25 |
| 105,000 | RM0.18803 | RM19,743.15 |
| 150,000 | RM0.18321 | RM27,481.50 |
| Unit Price without VAT: | RM0.23459 |
|---|---|
| Unit Price with VAT: | RM0.25805 |


