BZX84C16-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 30,005
Unit Price: RM1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09616
Datasheet

Similar


onsemi
In Stock: 2,437
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 52,737
Unit Price: RM0.63000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.32916
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 313
Unit Price: RM2.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,114
Unit Price: RM0.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.18075
Datasheet

Similar


onsemi
In Stock: 49,593
Unit Price: RM1.10000
Datasheet
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16-HE3-08

DigiKey Part Number
BZX84C16-HE3-08GITR-ND - Tape & Reel (TR)
BZX84C16-HE3-08GICT-ND - Cut Tape (CT)
BZX84C16-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16-HE3-08
Description
DIODE ZENER 16V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types