
BZX84C22-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C22-E3-08GITR-ND - Tape & Reel (TR) BZX84C22-E3-08GICT-ND - Cut Tape (CT) BZX84C22-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22-E3-08 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35350 | RM1,060.50 |
| 6,000 | RM0.31962 | RM1,917.72 |
| 9,000 | RM0.30234 | RM2,721.06 |
| 15,000 | RM0.28292 | RM4,243.80 |
| 21,000 | RM0.27142 | RM5,699.82 |
| 30,000 | RM0.26023 | RM7,806.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.01300 | RM10.13 |
| 100 | RM0.63630 | RM63.63 |
| 500 | RM0.47344 | RM236.72 |
| 1,000 | RM0.42067 | RM420.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.36200 | RM3.62 |
| 100 | RM0.33100 | RM33.10 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

