BZX84C22-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,144
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21030
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,995
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21664
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,644
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.27605
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.19523
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09616
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.21093
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.87000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 3,875
Unit Price: RM0.51000
Datasheet

Similar


onsemi
In Stock: 18,357
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,860
Unit Price: RM0.95000
Datasheet
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22-G3-08

DigiKey Part Number
BZX84C22-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22-G3-08
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C22-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.13692RM2,053.80
Manufacturers Standard Package
Unit Price without VAT:RM0.13692
Unit Price with VAT:RM0.15061