
BZX84C3V3-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V3-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C3V3-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C3V3-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-HE3-08 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C3V3-HE3_A-08TR-ND | RM0.23041 | MFR Recommended |
| BZX84B3V3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B3V3-TP-ND | RM0.11060 | Similar |
| BZX84B3V3Q-7-F | Diodes Incorporated | 82 | 31-BZX84B3V3Q-7-FCT-ND | RM1.14000 | Similar |
| BZX84C3V3-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C3V3-TPCT-ND | RM0.55000 | Similar |
| MMBZ5226B-7-F | Diodes Incorporated | 0 | MMBZ5226B-FDICT-ND | RM0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15742 | RM472.26 |
| 6,000 | RM0.14602 | RM876.12 |
| 9,000 | RM0.12109 | RM1,089.81 |
| 30,000 | RM0.11896 | RM3,568.80 |
| 75,000 | RM0.10685 | RM8,013.75 |
| 150,000 | RM0.09260 | RM13,890.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.54400 | RM5.44 |
| 100 | RM0.33730 | RM33.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.25410 | RM25.41 |
| 500 | RM0.19314 | RM96.57 |
| 1,000 | RM0.17249 | RM172.49 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

