
BZX84C68-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C68-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C68-E3-08CT-ND - Cut Tape (CT) 112-BZX84C68-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C68-E3-08 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35615 | RM1,068.45 |
| 6,000 | RM0.32206 | RM1,932.36 |
| 9,000 | RM0.30468 | RM2,742.12 |
| 15,000 | RM0.28513 | RM4,276.95 |
| 21,000 | RM0.27355 | RM5,744.55 |
| 30,000 | RM0.26230 | RM7,869.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM0.64100 | RM64.10 |
| 500 | RM0.47682 | RM238.41 |
| 1,000 | RM0.42371 | RM423.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.36200 | RM3.62 |
| 100 | RM0.33100 | RM33.10 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

