BZX85B3V0-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM8.98319
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM13.39602
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,637
Unit Price: RM0.71000
Datasheet
Zener Diode 3 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B3V0-TAP

DigiKey Part Number
BZX85B3V0-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B3V0-TAP
Description
DIODE ZENER 3V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 3 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types