
BZX85B3V3-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B3V3-TR-ND - Tape & Reel (TR) 112-BZX85B3V3-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B3V3-TR |
Description | DIODE ZENER 3.3V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.49960 | RM49.96 |
| 500 | RM0.36972 | RM184.86 |
| 1,000 | RM0.32769 | RM327.69 |
| 2,000 | RM0.29223 | RM584.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25377 | RM1,268.85 |
| 10,000 | RM0.22995 | RM2,299.50 |
| 15,000 | RM0.21781 | RM3,267.15 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

