
BZX85C51-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C51-TR-ND - Tape & Reel (TR) 112-BZX85C51-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C51-TR |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 115 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 39 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.91900 | RM19.19 |
| 100 | RM1.23360 | RM123.36 |
| 500 | RM0.93874 | RM469.37 |
| 1,000 | RM0.84359 | RM843.59 |
| 2,000 | RM0.76346 | RM1,526.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.67666 | RM3,383.30 |
| 10,000 | RM0.62301 | RM6,230.10 |
| 15,000 | RM0.59566 | RM8,934.90 |
| 25,000 | RM0.56495 | RM14,123.75 |
| 35,000 | RM0.54676 | RM19,136.60 |
| 50,000 | RM0.52909 | RM26,454.50 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

