
BZX85C7V5-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C7V5-TR-ND - Tape & Reel (TR) 112-BZX85C7V5-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C7V5-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 100 | RM1.13550 | RM113.55 |
| 500 | RM0.86388 | RM431.94 |
| 1,000 | RM0.77626 | RM776.26 |
| 2,000 | RM0.70243 | RM1,404.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.62248 | RM3,112.40 |
| 10,000 | RM0.57305 | RM5,730.50 |
| 15,000 | RM0.54787 | RM8,218.05 |
| 25,000 | RM0.50235 | RM12,558.75 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

