BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B30L-HG3-08

DigiKey Part Number
112-BZX884B30L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B30L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B30L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B30L-HG3-08
Description
DIODE ZENER 30V 300MW DFN1006-2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,134
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17697RM1,769.70
20,000RM0.15590RM3,118.00
30,000RM0.14958RM4,487.40
50,000RM0.14326RM7,163.00
70,000RM0.14115RM9,880.50
100,000RM0.14010RM14,010.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.80000RM0.80
10RM0.53900RM5.39
100RM0.25700RM25.70
500RM0.23596RM117.98
1,000RM0.20646RM206.46
2,000RM0.20225RM404.50
5,000RM0.19803RM990.15
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.80000RM0.80
10RM0.54800RM5.48
100RM0.36830RM36.83
500RM0.28130RM140.65
1,000RM0.25201RM252.01
2,000RM0.22688RM453.76
5,000RM0.19911RM995.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.80000
Unit Price with VAT:RM0.88000