


BZX884B36L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B36L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B36L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B36L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B36L-HG3-08 |
Description | DIODE ZENER 36V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.84300 | RM8.43 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.34278 | RM171.39 |
| 1,000 | RM0.28368 | RM283.68 |
| 2,000 | RM0.26201 | RM524.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18518 | RM1,851.80 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


