


BZX884B43L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B43L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B43L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B43L-G3-08 |
Description | DIODE ZENER 43V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.50600 | RM5.06 |
| 100 | RM0.34130 | RM34.13 |
| 500 | RM0.26124 | RM130.62 |
| 1,000 | RM0.21068 | RM210.68 |
| 2,000 | RM0.19804 | RM396.08 |
| 5,000 | RM0.18539 | RM926.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17275 | RM1,727.50 |
| 20,000 | RM0.14326 | RM2,865.20 |
| 30,000 | RM0.14039 | RM4,211.70 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |

