


BZX884B6V2L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B6V2L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B6V2L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B6V2L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B6V2L-G3-08 |
Description | DIODE ZENER 6.2V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24059 | RM2,405.90 |
| 20,000 | RM0.21948 | RM4,389.60 |
| 30,000 | RM0.20873 | RM6,261.90 |
| 50,000 | RM0.19664 | RM9,832.00 |
| 70,000 | RM0.18948 | RM13,263.60 |
| 100,000 | RM0.18252 | RM18,252.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83700 | RM8.37 |
| 100 | RM0.52460 | RM52.46 |
| 500 | RM0.38774 | RM193.87 |
| 1,000 | RM0.34349 | RM343.49 |
| 2,000 | RM0.30617 | RM612.34 |
| 5,000 | RM0.26566 | RM1,328.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83500 | RM8.35 |
| 100 | RM0.52320 | RM52.32 |
| 500 | RM0.38676 | RM193.38 |
| 1,000 | RM0.34262 | RM342.62 |
| 2,000 | RM0.30539 | RM610.78 |
| 5,000 | RM0.26499 | RM1,324.95 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |







