Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10MA-E3/45

DigiKey Part Number
112-DF10MA-E3/45-ND
Manufacturer
Manufacturer Product Number
DF10MA-E3/45
Description
BRIDGE RECT 1PHASE 1KV 1A DFM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DFM
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB103-BPMCC (Micro Commercial Components)265DB103-BPMS-NDRM3.90000Similar
In-Stock: 7,075
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.69000RM4.69
10RM2.93900RM29.39
100RM1.92510RM192.51
500RM1.48988RM744.94
1,000RM1.34957RM1,349.57
2,000RM1.23155RM2,463.10
5,000RM1.10378RM5,518.90
10,000RM1.02483RM10,248.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900