Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
DF06S-E3/45, DF06S/77

DF15005S-E3/77

DigiKey Part Number
112-DF15005S-E3/77TR-ND - Tape & Reel (TR)
112-DF15005S-E3/77CT-ND - Cut Tape (CT)
112-DF15005S-E3/77DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF15005S-E3/77
Description
BRIDGE RECT 1PHASE 50V 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,025
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.89200RM28.92
100RM1.90030RM190.03
500RM1.47434RM737.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.24929RM1,873.93
3,000RM1.14611RM3,438.33
4,500RM1.09352RM4,920.84
7,500RM1.03444RM7,758.30
10,500RM0.99946RM10,494.33
15,000RM0.96776RM14,516.40
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100