


DF1502S-E3/77 | |
|---|---|
DigiKey Part Number | DF1502S-E3/77GITR-ND - Tape & Reel (TR) DF1502S-E3/77GICT-ND - Cut Tape (CT) DF1502S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1502S-E3/77 |
Description | BRIDGE RECT 1PHASE 200V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.12400 | RM31.24 |
| 100 | RM2.05230 | RM205.23 |
| 500 | RM1.59224 | RM796.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.36849 | RM2,052.74 |
| 3,000 | RM1.25576 | RM3,767.28 |
| 4,500 | RM1.19833 | RM5,392.48 |
| 7,500 | RM1.13379 | RM8,503.43 |
| 10,500 | RM1.09558 | RM11,503.59 |
| 15,000 | RM1.05844 | RM15,876.60 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

