Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C15-E3-08

DigiKey Part Number
112-DZ23C15-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C15-E3-08CT-ND - Cut Tape (CT)
112-DZ23C15-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C15-E3-08
Description
DIODE ZENER ARRAY 15V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 15 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,105
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45482RM1,364.46
6,000RM0.41306RM2,478.36
9,000RM0.39177RM3,525.93
15,000RM0.36784RM5,517.60
21,000RM0.35366RM7,426.86
30,000RM0.33989RM10,196.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.26900RM12.69
100RM0.80420RM80.42
500RM0.60274RM301.37
1,000RM0.53765RM537.65
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.46100RM4.61
100RM0.35070RM35.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700